
The 3266W-LTC-253 is a through-hole mounted, cermet type, 25K ohm, 10% tolerance, trimmer potentiometer. It has a shaft diameter of 1.78mm and a product height of 8.26mm. The potentiometer operates over a temperature range of -55°C to 150°C and has a linear response. It is constructed with a cermet technology and has a 12-turn electrical configuration.
Bourns 3266W-LTC-253 technical specifications.
| Mounting | Through Hole |
| Termination Style | Pin |
| Shaft Diameter (mm) | 1.78 |
| Product Length (mm) | 6.71 |
| Product Depth (mm) | 4.5 |
| Product Height (mm) | 8.26 |
| Product Weight (g) | 0.425 |
| Shaft Length (mm) | 1.02 |
| Resistance Value | 25KOhm |
| Tolerance | 10% |
| Negative Resistance Tolerance | -10% |
| Positive Resistance Tolerance | 10% |
| Type | Trimmer |
| Technology | Cermet |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Linear or Logarithmic | Lin |
| Number of Turns | 12(Elec)Turns |
| Cage Code | 32997 |
| EU RoHS | No |
| HTS Code | 8533408050 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns 3266W-LTC-253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.