The 3266W-LTC-502LF is a variable resistor from Bourns with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a cermet resistor type with a resistance of 5kΩ and a tolerance of 10%. The resistor is available in a radial termination and is designed for through hole mounting. It is packaged in quantities of 50 and is supplied in rail or tube packaging.
Bourns 3266W-LTC-502LF technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistor Type | Cermet |
| Technology | CERMET |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3266W-LTC-502LF to view detailed technical specifications.
No datasheet is available for this part.