
Cermet trimmer potentiometer with 10kR resistance and 10% tolerance. Features 12 electrical turns and a linear taper, rated for 250mW maximum power dissipation and 500V DC. Mounts via pin through-hole to PCB, operating across a -55°C to 125°C temperature range. Dimensions are 7.73mm length, 4.5mm width, and 4.5mm depth.
Bourns 3266X-1-103 technical specifications.
| Color | Blue |
| Depth | 4.5mm |
| Lead Free | Contains Lead |
| Length | 7.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Through Hole, PCB |
| Number of Turns | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3266 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.015oz |
| Width | 4.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 3266X-1-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.