Cermet trimmer potentiometer, 2kΩ resistance with 10% tolerance, rated for 0.25W power dissipation and 300V AC/DC. Features 12 turns for precise adjustment, a linear taper, and operates across a temperature range of -55°C to 150°C. This horizontal, square, through-hole mount component has a 0.5mm lead diameter and tin terminal finish, complying with RoHS standards.
Bourns 3266X-1-202LF technical specifications.
| Actuator Orientation | Horizontal |
| Actuator Type | SCREW |
| Color | Blue |
| Depth | 4.5mm |
| Height | 0.285inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Length | 7.73mm |
| Manufacturer Series | 3266 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Through Hole, PCB |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Law | Linear |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3266 |
| Taper | Linear |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.015oz |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3266X-1-202LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.