
1/4 Watt, 20k Ohm linear taper cermet trimmer resistor with 10% tolerance. Features 12 turns and a pin termination for through-hole PCB mounting. Operates across a -55°C to 150°C temperature range with a maximum power dissipation of 250mW and a DC rated voltage of 500V. Packaged in a rail/tube, this sealed trimmer is designed for general applications.
Bourns 3266X-1-203 technical specifications.
| Color | Blue |
| Depth | 4.5mm |
| Height | 7.24mm |
| Lead Free | Contains Lead |
| Length | 6.71mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, PCB |
| Number of Turns | 12 |
| Packaging | Rail/Tube |
| Resistance | 20kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3266 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Thickness | 5.59mm |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.015oz |
| Width | 4.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3266X-1-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.