
50 Ohm cermet trimmer resistor with 10% tolerance, rated for 0.25W power dissipation and 300V voltage. Features a linear taper and 12 turns for precise adjustment. Through-hole mounting with PC pin termination, operating across a -55°C to 125°C temperature range. Dimensions: 0.264" L x 0.177" W x 0.177" H. RoHS compliant.
Bourns 3266X-1-500LF technical specifications.
| Color | Blue |
| Depth | 4.31mm |
| Height | 0.285inch |
| Lead Free | Lead Free |
| Length | 0.264inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3266 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 500V |
| Weight | 0.015oz |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3266X-1-500LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.