Bourns 3266X-1-505LF technical specifications.
| Depth | 4.31mm |
| Height | 0.285inch |
| Length | 0.264inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 5MR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| Series | Trimpot® 3266 - Sealed |
| Termination | PC Pin |
| Tolerance | 10% |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3266X-1-505LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.