
10kR linear taper cermet trimmer resistor, 0.25W power dissipation, 300V voltage rating, and 10% tolerance. Features a sealed cermet element with tin, matte contact plating and gull wing terminations for surface mount applications. Operating temperature range from -65°C to 150°C. Dimensions are 0.25-inch length, 0.25-inch width, and 0.17-inch height. Packaged in tape and reel.
Bourns 3269P-1-103GLF technical specifications.
| Contact Plating | Tin, Matte |
| Height | 0.17inch |
| Length | 0.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3269 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.425g |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3269P-1-103GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.