Bourns 3269P-1-104G technical specifications.
| Contact Plating | Tin, Lead |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3269 - Sealed |
| Taper | Linear |
| Termination | Gull Wing |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3269P-1-104G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.