The Trimpot 3269 Sealed Linear 5kR 10% 250mW 3-Pin Square is a surface mount variable resistor with a linear taper and a maximum power dissipation of 250mW. It operates over a temperature range of -65°C to 150°C and is available in a 1/4 inch square package with three pins. This resistor is RoHS compliant and features a cermet technology with a resistance of 5kΩ. It is suitable for use in a variety of applications, including those requiring a high degree of precision and stability.
Bourns 3269P-1-502GLF technical specifications.
| Height | 0.17inch |
| Length | 0.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3269 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Weight | 0.425g |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3269P-1-502GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.