
Cermet trimmer potentiometer, 0.25W power rating, 5kR resistance with 10% tolerance. Features 12 turns, linear taper, and gull wing termination for surface mounting. Operates across a wide temperature range from -65°C to 150°C with a DC rated voltage of 500V. This sealed cermet resistor is RoHS compliant.
Bourns 3269P-1-502LF technical specifications.
| Depth | 8.39mm |
| Height | 0.205inch |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3269 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.425g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3269P-1-502LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
