The Bourns 3269P-ES2-104G is a 12-turn trimpot with a resistance of 100kR and a tolerance of 10%. It is a surface mount device with a gull wing termination. The trimpot has a maximum power dissipation of 250mW and is available in a package quantity of 750. It is packaged on a tape and reel.
Bourns 3269P-ES2-104G technical specifications.
| Height | 0.205inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistor Type | Cermet |
| Series | Trimpot® 3269 - Sealed |
| Termination | Gull Wing |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3269P-ES2-104G to view detailed technical specifications.
No datasheet is available for this part.