
Cermet trimmer potentiometer, 10kR resistance, 10% tolerance, and 0.25W power rating. Features a linear taper, 12 turns, and a vertical screw actuator. Surface mountable with gull wing terminals and a tin finish, operating across a wide temperature range from -65°C to 150°C. Rated for 300V and compliant with RoHS standards.
Bourns 3269W-1-103LF technical specifications.
| Actuator Orientation | Vertical |
| Actuator Type | SCREW |
| Depth | 6.36mm |
| Height | 0.293inch |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Manufacturer Series | 3269 |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Law | Linear |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3269 |
| Taper | Linear |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | Gull Wing |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 300V |
| Weight | 0.425g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3269W-1-103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
