Bourns 3269W-1-104GLF technical specifications.
| Depth | 6.36mm |
| Height | 0.293inch |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3269 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Weight | 0.425g |
| Width | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3269W-1-104GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.