
Cermet trimmer resistor, 500 Ohm resistance with 10% tolerance. Features 0.25W power dissipation, 300V voltage rating, and 12 turns for precise adjustment. Surface mountable with gull wing termination, operating from -65°C to 150°C. This component is RoHS compliant.
Bourns 3269W-1-501LF technical specifications.
| Depth | 6.36mm |
| Height | 8.46mm |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3269 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.425g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3269W-1-501LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
