
Cermet trimmer potentiometer featuring 12 turns and 500 kΩ resistance with a 10% tolerance. This surface mount component offers a 0.25W power rating and operates within a temperature range of -65°C to 150°C. It supports a 300V voltage rating and utilizes gull wing terminations for reliable connections.
Bourns 3269W-1-504LF technical specifications.
| Depth | 6.36mm |
| Height | 0.293inch |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3269 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 500V |
| Weight | 0.425g |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3269W-1-504LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
