The Bourns 3269W-ES2-102G is a 12-turn trimpot with a resistance of 1kR and a tolerance of 10%. It has a maximum power dissipation of 250mW and is designed for surface mount applications with a gull wing termination. The trimpot is packaged in tape and reel with 500 units per package and is available from Bourns.
Bourns 3269W-ES2-102G technical specifications.
| Height | 0.293inch |
| Length | 0.25inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Resistor Type | Cermet |
| Series | Trimpot® 3269 - Sealed |
| Termination | Gull Wing |
| Tolerance | 10% |
| Width | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3269W-ES2-102G to view detailed technical specifications.
No datasheet is available for this part.