The Bourns 3269W-ES2-202G is a cermet trimpot with a resistance of 2kR and a tolerance of 10%. It has a maximum power dissipation of 250mW and is designed for surface mount applications. The trimpot is available in a package quantity of 500 units, packaged in tape and reel. It measures 0.293inch in height, 0.25inch in length, and 0.17inch in width.
Bourns 3269W-ES2-202G technical specifications.
| Height | 0.293inch |
| Length | 0.25inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 2kR |
| Resistor Type | Cermet |
| Series | Trimpot® 3269 - Sealed |
| Termination | Gull Wing |
| Tolerance | 10% |
| Width | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3269W-ES2-202G to view detailed technical specifications.
No datasheet is available for this part.