The Bourns Trimpot 3269 Sealed Linear 1kR 10% 250mW Surface Mount resistor features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 250mW and is available in a surface mount package. The resistor is a cermet type with a resistance of 1kR and a tolerance of 10%. It is packaged in a rail/tube format with 50 units per package.
Bourns 3269X-1-102 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3269 - Sealed |
| Taper | Linear |
| Termination | Gull Wing |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3269X-1-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.