Bourns 3269X-1-200 technical specifications.
| Color | Natural |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 20R |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3269 - Sealed |
| Termination | Gull Wing |
| Tolerance | 10% |
| Weight | 425mg |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3269X-1-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.