Cermet trimmer potentiometer, 20kΩ resistance with 10% tolerance, rated at 0.25W (250mW) power dissipation and 300V voltage. Features 12 turns for precise adjustment, a linear taper, and gull wing terminations for surface mounting. Operates across a wide temperature range from -65°C to 150°C. RoHS compliant and packaged in a rail/tube for convenient handling.
Bourns 3269X-1-203LF technical specifications.
| Depth | 6.36mm |
| Height | 0.293inch |
| Length | 7.37mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3269 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.425g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3269X-1-203LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.