
The Bourns Trimpot 3290 Sealed Linear 10R 5% Wirewound Through Hole resistor features a max operating temperature of 150°C and a min operating temperature of -65°C. It is available in a rail/tube packaging with 50 units per package. The resistor is RoHS compliant and has a resistance of 10R. It is designed for use in general applications and has a weight of 0.025oz.
Bourns 3290P-1-100 technical specifications.
| Height | 0.15inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Trimpot® 3290 - Sealed |
| Taper | Linear |
| Termination | PC Pin |
| Tolerance | 5% |
| Weight | 0.025oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3290P-1-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
