Bourns 3292L-1-500LF technical specifications.
| Contact Plating | Tin, Matte |
| Depth | 3.81mm |
| Length | 9.53mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Chassis Mount |
| Number of Turns | 25 |
| Packaging | Bulk |
| Resistance | 50R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3292 - Sealed |
| Technology | CERMET |
| Termination | Lead Wire |
| Tolerance | 10% |
| Weight | 0.025oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3292L-1-500LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.