
The Bourns Trimpot 3292 Sealed Linear 5kR 10% 500mW 25-Turn variable resistor features a cermet technology and is available in a bulk packaging option. It has a maximum power dissipation of 500mW and operates within a temperature range of -65°C to 150°C. The resistor is RoHS compliant and has a linear taper. It is available in a package quantity of 50 and has a resistance of 5kR.
Bourns 3292L-1-502MLF technical specifications.
| Height | 0.375inch |
| Length | 9.53mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Panel, Wire |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3292 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Wire Leads |
| Tolerance | 10% |
| Weight | 0.025oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3292L-1-502MLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.