
The Bourns Trimpot 3292 Sealed Linear 1MR 10% 500mW Through Hole is a variable resistor with a cermet technology and linear taper. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The resistor is available in a rail/Tube packaging and is not RoHS compliant. It has a resistance of 1MR and a tolerance of 10%. The trimpot is designed for through hole and panel mount applications.
Bourns 3292P-1-105 technical specifications.
| Color | Blue |
| Depth | 11.05mm |
| Lead Free | Contains Lead |
| Length | 9.53mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Resistance | 1MR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3292 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.025oz |
| Width | 9.53mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3292P-1-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.