
Cermet trimmer resistor with 100 Ohm resistance and 10% tolerance. Features 0.5W power dissipation, 25 electrical turns, and a linear taper. Operates from -65°C to 150°C with a 500V DC rated voltage. Through-hole mounting with pin termination, packaged in a tube. RoHS compliant and lead-free.
Bourns 3292W-1-101LF technical specifications.
| Color | Blue |
| Depth | 3.81mm |
| Height | 0.375inch |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3292 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.025oz |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3292W-1-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
