
The Bourns Trimpot 3292 Sealed Linear 5kR 10% 500mW Through Hole is a variable resistor with a linear taper and cermet construction. It has a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 500mW. The resistor is available in packaging quantities of 50 and is suitable for through hole, panel, and PCB mounting. It is not RoHS compliant.
Bourns 3292W-1-502M technical specifications.
| Height | 0.375inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3292 - Sealed |
| Taper | Linear |
| Termination | PC Pin |
| Tolerance | 10% |
| Weight | 0.025oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3292W-1-502M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.