
Cermet trimmer potentiometer, 0.5W power rating, 50kΩ resistance with 10% tolerance. Features 25 turns for precise adjustment, linear taper, and through-hole mounting with 3 pins. Operates across a wide temperature range from -65°C to 150°C, with a maximum DC rated voltage of 500V. This RoHS compliant component is designed for general applications.
Bourns 3292W-1-503LF technical specifications.
| Color | Blue |
| Depth | 3.81mm |
| Height | 0.375inch |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3292 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.025oz |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3292W-1-503LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.