1k ohm linear taper cermet trimmer potentiometer, 0.5W power rating, 10% resistance tolerance, designed for through-hole and panel mounting with PC pins. Features a sealed Trimpot® 3292 series construction, operating temperature range of -65°C to 150°C, and 25 turns for precise adjustment. Dimensions include 9.53mm length and width, 3.81mm depth, and 0.375inch height. This RoHS compliant component is supplied in rail/tube packaging.
Bourns 3292X-1-102LF technical specifications.
| Color | Blue |
| Depth | 3.81mm |
| Height | 0.375inch |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Panel |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3292 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.025oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3292X-1-102LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.