
Cermet potentiometer with 10kR resistance and 10% tolerance. Features 0.5W power dissipation, linear taper, and 25 turns. Through-hole, panel mount termination with pin leads. Operates from -65°C to 150°C, with a 500V DC rated voltage. Blue cermet element in a 11.05mm x 9.53mm x 3.81mm package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3292X-1-103LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Depth | 3.81mm |
| Height | 0.375inch |
| Lead Free | Lead Free |
| Length | 11.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole, Panel |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3292 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.025oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3292X-1-103LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
