Sealed trimmer potentiometer with a cermet element, offering 20kΩ resistance and a 10% tolerance. Features a linear taper, 25 turns for precise adjustment, and a maximum power dissipation of 500mW. Designed for through-hole and panel mounting, with a DC rated voltage of 500V. Operating temperature range spans from -65°C to 150°C. Dimensions include a 9.53mm length and width, 6.1mm depth, and 0.375-inch height.
Bourns 3292X-1-203M technical specifications.
| Depth | 6.1mm |
| Height | 0.375inch |
| Length | 9.53mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole, Panel |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3292 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.025oz |
| Width | 9.53mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3292X-1-203M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.