
The Bourns Trimpot 3292 Sealed is a 5kR cermet variable resistor with a 10% tolerance. It has a maximum power dissipation of 500mW and is available in a through hole, panel mount configuration. The resistor is packaged in a rail or tube with 50 units per package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The Bourns Trimpot 3292 Sealed is RoHS compliant.
Bourns 3292X-1-502MLF technical specifications.
| Contact Plating | Tin, Matte |
| Height | 0.375inch |
| Length | 17.27mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Panel |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3292 - Sealed |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.025oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3292X-1-502MLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.