Bourns 3296P-1-223LF technical specifications.
| Contact Plating | Tin, Matte |
| Depth | 11.55mm |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole, PCB |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Resistance | 22kR |
| Resistor Type | Cermet |
| Series | Trimpot® 3296 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.03oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3296P-1-223LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.