Bourns 3296P-1-470 technical specifications.
| Depth | 11.55mm |
| Height | 0.19inch |
| Length | 0.375inch |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, PCB |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 47R |
| Resistor Type | Cermet |
| Series | Trimpot® 3296 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.03oz |
| Width | 0.395inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3296P-1-470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.