Cermet trimmer potentiometer, 0.5W power dissipation, 10kΩ resistance with 10% tolerance. Features 25 turns for precise adjustment, a linear taper, and operates across a -55°C to 125°C temperature range. Through-hole mounting with pin terminations, sealed construction, and RoHS compliant.
Bourns 3296W-1-103RLF technical specifications.
| Contact Plating | Tin, Matte |
| Depth | 4.83mm |
| Height | 0.395inch |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole, PCB |
| Number of Turns | 25 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3296 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.03oz |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3296W-1-103RLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.