Bourns 3296W-1-105RLF technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Packaging | Tape and Reel |
| Resistance | 1MR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3296 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.03oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3296W-1-105RLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.