Bourns 3296W-1-125LF technical specifications.
| Contact Plating | Tin, Matte |
| Depth | 4.83mm |
| Height | 0.395inch |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Panel |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 1.2MR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| Series | 3296 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.03oz |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3296W-1-125LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
