
Cermet trimmer potentiometer, 0.5W power rating, 20 ohm resistance with 10% tolerance. Features a linear taper, 25 turns for precise adjustment, and a maximum operating temperature of 125°C. This through-hole mount component has a square, 3/8 inch form factor with 3 pins and a vertical screw actuator. It operates within a temperature range of -55°C to 125°C and has a voltage rating of 300V.
Bourns 3296W-1-200LF technical specifications.
| Actuator Orientation | Vertical |
| Actuator Type | SCREW |
| Color | Blue |
| Depth | 4.83mm |
| Height | 0.395inch |
| Lead Diameter | 0.5mm |
| Lead Free | Contains Lead |
| Length | 9.53mm |
| Manufacturer Series | 3296 |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20R |
| Resistance Law | Linear |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3296 |
| Taper | Linear |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.03oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3296W-1-200LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
