Bourns 3296W-1-472LF technical specifications.
| Depth | 4.83mm |
| Height | 10.03mm |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 4.7kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| Series | 3296 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.03oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3296W-1-472LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
