The 3296W-LC2-502LF is a 25-turn variable resistor from Bourns with a resistance of 5kR and a tolerance of 10%. It is available in a package quantity of 50 and is packaged in rail/tube form. The resistor features a cermet technology and is terminated with a pin. It is RoHS compliant and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C.
Bourns 3296W-LC2-502LF technical specifications.
| Contact Plating | Tin, Matte |
| Depth | 4.83mm |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3296W-LC2-502LF to view detailed technical specifications.
No datasheet is available for this part.