Bourns 3296W-OT1-204LF technical specifications.
| Depth | 4.83mm |
| Length | 9.35mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 200kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3296W-OT1-204LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.