Bourns 3296X-001-101 technical specifications.
| Number of Turns | 25 |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3296X-001-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.