20 Ohm, 25-turn cermet trimmer potentiometer with a linear taper. Features a 10% resistance tolerance and a maximum power dissipation of 500mW. Designed for through-hole PCB mounting with pin terminations. Operates within a temperature range of -55°C to 125°C and is RoHS compliant. Dimensions include a length of 11.05mm, width of 4.83mm, and height of 0.395 inches.
Bourns 3296X-1-200LF technical specifications.
| Color | Blue |
| Depth | 4.83mm |
| Height | 0.395inch |
| Lead Free | Lead Free |
| Length | 11.05mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, PCB |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3296 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.03oz |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3296X-1-200LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.