The Bourns 3296X-1-471LF is a variable resistor with a cermet construction and a resistance value of 470 ohms. It features a 10% tolerance and a linear taper. This component is designed for through-hole mounting on a PCB and has a maximum power dissipation of 500 milliwatts. The operating temperature range is from -55°C to 125°C, and it is compliant with RoHS regulations. The resistor is packaged in a rail or tube with 50 units per package.
Bourns 3296X-1-471LF technical specifications.
| Contact Plating | Tin, Matte |
| Depth | 4.83mm |
| Height | 0.395inch |
| Length | 11.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, PCB |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3296 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.03oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3296X-1-471LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.