Cermet trimmer potentiometer, 0.5W power rating, 5MΩ resistance with 10% tolerance. Features 25 turns for precise adjustment, a linear taper, and through-hole mounting with pin termination. Operates across a -55°C to 125°C temperature range and supports up to 500V DC rated voltage. This square, 3/8 inch cermet resistor is RoHS compliant.
Bourns 3296X-1-505LF technical specifications.
| Depth | 4.83mm |
| Height | 0.395inch |
| Lead Free | Lead Free |
| Length | 0.375inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Panel |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5MR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3296 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.03oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3296X-1-505LF to view detailed technical specifications.
No datasheet is available for this part.