Cermet trimmer resistor with 47kR resistance and 10% tolerance. Features a linear taper and 25 turns for precise adjustment. Through-hole PCB mountable with pin terminations, operating from -55°C to 125°C. Offers 500mW power dissipation and RoHS compliance. Dimensions: 9.53mm L x 4.83mm D x 0.395" H.
Bourns 3296Y-1-473LF technical specifications.
| Depth | 4.83mm |
| Height | 0.395inch |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, PCB |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 47kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3296 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.03oz |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3296Y-1-473LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.