Cermet trimmer potentiometer, 0.5W power dissipation, 250kΩ resistance with 10% tolerance. Features 25 turns for precise adjustment, linear taper, and through-hole PCB mounting. Operates across a -55°C to 125°C temperature range. RoHS compliant with tin matte contact plating.
Bourns 3296Z-1-254LF technical specifications.
| Color | Blue |
| Contact Plating | Tin, Matte |
| Depth | 4.83mm |
| Height | 0.395inch |
| Lead Free | Lead Free |
| Length | 0.375inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, PCB |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 250kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3296 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.03oz |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3296Z-1-254LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.