
50 Ohm cermet trimmer potentiometer with a 10% resistance tolerance. Features a linear taper, 500mW power dissipation, and a 25-turn adjustment. Designed for through-hole, panel mounting with PC pin termination. Operates across a -55°C to 125°C temperature range and rated for 500V DC. Blue cermet element with a 9.53mm x 4.83mm x 9.53mm (Length x Depth x Width) footprint.
Bourns 3296Z-1-500LF technical specifications.
| Color | Blue |
| Depth | 4.83mm |
| Height | 0.395inch |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Panel |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3296 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.03oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3296Z-1-500LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
