
1M ohm, 10% tolerance cermet trimmer potentiometer with a 500mW power rating and 300V voltage rating. Features a linear taper, 25 turns, and tin matte contact plating. Designed for through-hole mounting on PCBs and panels, operating from -55°C to 125°C. This sealed trimmer is RoHS compliant and measures 9.53mm in length and width, with a height of 6.1mm and depth of 11.55mm.
Bourns 3299P-1-105LF technical specifications.
| Color | Blue |
| Contact Plating | Tin, Matte |
| Depth | 11.55mm |
| Height | 6.1mm |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3299 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 500V |
| Weight | 0.035oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3299P-1-105LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
