200 Ohm, 10% tolerance cermet trimmer potentiometer with a 500mW power rating and 300V voltage rating. Features a linear taper, 25 turns, and PC pin termination for through-hole mounting. Operates across a -55°C to 125°C temperature range with tin, matte contact plating. This sealed, RoHS compliant variable resistor is designed for general applications.
Bourns 3299P-1-201LF technical specifications.
| Color | Blue |
| Contact Plating | Tin, Matte |
| Depth | 9.53mm |
| Height | 0.24inch |
| Lead Free | Lead Free |
| Length | 10.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Panel |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 200R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3299 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.035oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3299P-1-201LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.